Osram Opto26.6 V White LED SMD, DURIS S8 GW P9LRS1.EM-PQPS-40S5

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
786-5592
Mfr. Part No.:
GW P9LRS1.EM-PQPS-40S5
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

26.6 V

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

610 lm

Lens Shape

Round

Dimensions

5.9 x 5.3 x 0.6mm

Series

DURIS S8

Colour Temperature

4000K

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy