Osram Opto6.35 V White LED 3030 (1212) SMD, DURIS S5 GW PSLPS1.EC-KTLP-5H7I-1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
783-3179
Mfr. Part No.:
GW PSLPS1.EC-KTLP-5H7I-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

6.35 V

Luminous Intensity

34.1 → 39.4 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

97 → 121 lm

Lens Shape

Round

Colour Temperature

5000K

Dimensions

3.3 x 3.1mm

Series

DURIS S5

COO (Country of Origin):
TW