Osram Opto2.4 V Yellow LED PLCC 2 SMD, TOPLED Black LY T6MF-S2U2-FLQV-1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
778-1438
Mfr. Part No.:
LY T6MF-S2U2-FLQV-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Yellow

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

224 → 710 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

755 → 1905 mlm

Lens Shape

Round

Dominant Wavelength

590 nm

Lens Colour

Clear

Dimensions

3.4 x 3 x 2.1mm

Series

TOPLED Black