Osram Opto3 V White LED SMD, Mini TOPLED LCW MTSG-U2V2-4L8N
- RS Stock No.:
- 778-1419
- Mfr. Part No.:
- LCW MTSG-U2V2-4L8N
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 778-1419
- Mfr. Part No.:
- LCW MTSG-U2V2-4L8N
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3 V | |
| Luminous Intensity | 560 → 1120 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 1910 → 3030 mlm | |
| Lens Shape | Square | |
| Colour Temperature | 4000K | |
| Series | Mini TOPLED | |
| Dimensions | 2.3 x 1.9 x 1.4mm | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3 V | ||
Luminous Intensity 560 → 1120 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 1910 → 3030 mlm | ||
Lens Shape Square | ||
Colour Temperature 4000K | ||
Series Mini TOPLED | ||
Dimensions 2.3 x 1.9 x 1.4mm | ||
