Osram Opto2.40 V Red LED PLCC 2 SMD, TOPLED Black LR T6MF-S2U1-DNLU-1
- RS Stock No.:
- 778-1416
- Mfr. Part No.:
- LR T6MF-S2U1-DNLU-1
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 778-1416
- Mfr. Part No.:
- LR T6MF-S2U1-DNLU-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Red | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.40 V | |
| Luminous Intensity | 224 → 560 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 755 → 1515 mlm | |
| Lens Shape | Round | |
| Dominant Wavelength | 625 nm | |
| Series | TOPLED Black | |
| Dimensions | 3.1 x 3.1 x 2.35mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Red | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.40 V | ||
Luminous Intensity 224 → 560 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 755 → 1515 mlm | ||
Lens Shape Round | ||
Dominant Wavelength 625 nm | ||
Series TOPLED Black | ||
Dimensions 3.1 x 3.1 x 2.35mm | ||
Lens Colour Clear | ||
