Osram Opto2.1 V, 3.3 V RGB LED SMD, Multi CHIPLED LTRB R8SF
- RS Stock No.:
- 778-1330
- Mfr. Part No.:
- LTRB R8SF
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 778-1330
- Mfr. Part No.:
- LTRB R8SF
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | RGB | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 3 | |
| Forward Voltage | 2.1 V, 3.3 V | |
| Luminous Intensity | 360 mcd, 720 mcd, 1100 mcd | |
| Number of Pins | 6 | |
| Viewing Angle | 130 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 463 / 528 / 625 nm | |
| Series | Multi CHIPLED | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours RGB | ||
Mounting Type Surface Mount | ||
Number of LEDs 3 | ||
Forward Voltage 2.1 V, 3.3 V | ||
Luminous Intensity 360 mcd, 720 mcd, 1100 mcd | ||
Number of Pins 6 | ||
Viewing Angle 130 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 463 / 528 / 625 nm | ||
Series Multi CHIPLED | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Lens Colour Clear | ||
