Osram Opto2.2 V Red LED PLCC 2 SMD, TOPLED LR T67D-T2V2-1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
778-1318
Mfr. Part No.:
LR T67D-T2V2-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Red

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

355 → 1120 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

1200 → 3010 mlm

Lens Shape

Round

Dominant Wavelength

625 nm

Lens Colour

Clear

Series

TOPLED

Dimensions

3.4 x 3 x 2.1mm

Priced to Clear

Yes

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy