ams OSRAM3.2 V Blue LED SMD, Golden DRAGON Plus LD W5AM-1U4U-35
- RS Stock No.:
- 778-1282
- Mfr. Part No.:
- LD W5AM-1U4U-35
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 778-1282
- Mfr. Part No.:
- LD W5AM-1U4U-35
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Blue | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Radiant Flux | 450mW | |
| Number of Pins | 2 | |
| Viewing Angle | 170 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 455 nm | |
| Lens Colour | Clear | |
| Dimensions | 6.2 x 3.1 x 7.2mm | |
| Series | Golden DRAGON Plus | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Blue | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Radiant Flux 450mW | ||
Number of Pins 2 | ||
Viewing Angle 170 ° | ||
Lens Shape Round | ||
Dominant Wavelength 455 nm | ||
Lens Colour Clear | ||
Dimensions 6.2 x 3.1 x 7.2mm | ||
Series Golden DRAGON Plus | ||
