Osram Opto3.2 V White LED SMD, Golden DRAGON Plus LCW W5AM-KYKZ-4J8K
- RS Stock No.:
- 778-1276
- Mfr. Part No.:
- LCW W5AM-KYKZ-4J8K
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 778-1276
- Mfr. Part No.:
- LCW W5AM-KYKZ-4J8K
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 30 → 35 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 170 ° | |
| Luminous Flux | 82 → 112 lm | |
| Lens Shape | Round | |
| Series | Golden DRAGON Plus | |
| Lens Colour | Clear | |
| Dimensions | 6.2 x 3.1 x 7.2mm | |
| Colour Temperature | 4500K | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 30 → 35 cd | ||
Number of Pins 2 | ||
Viewing Angle 170 ° | ||
Luminous Flux 82 → 112 lm | ||
Lens Shape Round | ||
Series Golden DRAGON Plus | ||
Lens Colour Clear | ||
Dimensions 6.2 x 3.1 x 7.2mm | ||
Colour Temperature 4500K | ||
