ams OSRAM3.5 V White LED 3030 (1212) SMD, OSLON SSL 80 LCW CQ7P.PC-LPLR-5J7K-1
- RS Stock No.:
- 778-1201
- Mfr. Part No.:
- LCW CQ7P.PC-LPLR-5J7K-1
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 778-1201
- Mfr. Part No.:
- LCW CQ7P.PC-LPLR-5J7K-1
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Package Type | 3030 (1212) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.5 V | |
| Luminous Intensity | 65 → 76 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 80 ° | |
| Luminous Flux | 112 → 140 lm | |
| Lens Shape | Round | |
| Colour Temperature | 4500K | |
| Lens Colour | Clear | |
| Dimensions | 3.1 x 3.1 x 2.35mm | |
| Series | OSLON SSL 80 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.5 V | ||
Luminous Intensity 65 → 76 cd | ||
Number of Pins 2 | ||
Viewing Angle 80 ° | ||
Luminous Flux 112 → 140 lm | ||
Lens Shape Round | ||
Colour Temperature 4500K | ||
Lens Colour Clear | ||
Dimensions 3.1 x 3.1 x 2.35mm | ||
Series OSLON SSL 80 | ||
Related links
- ams OSRAM3.5 V White LED 3030 (1212) SMD, OSLON SSL 80 LCW CQ7P.PC-LPLR-5H7I-1
- ams OSRAM3.5 V White LED 3030 (1212) SMD, OSLON SSL 150 LCW CQDP.PC-LPLR-5J7K-1
- ams OSRAM2.95 V White LED 3030 (1212) SMD, OSLON SSL 150 LCW CRDP.EC-LPLR-5O8Q-1
- ams OSRAM3.5 V Green LED 3030 (1212) SMD, OSLON Signal LT CQBP-KYLY-36-8E8G
- ams OSRAM2.95 V White LED 3030 (1212) SMD, OSLON SSL 80 LUW CR7P-LSLT-MMMW-1
- ams OSRAM3.35 V Green LED 3030 (1212) SMD, OSLON SSL 80 GT CS8PM1.13-LQLS-26-0-350-R18
- Osram Opto1.85 V Red LED 3030 (1212) SMD, OSLON SSL 80 GF CS8PM1.24-3S4S-1-0-350-R18
- ams OSRAM2.15 V Red LED 3030 (1212) SMD, OSLON SSL 120 GH CSSPM1.24-4T2U-1-0
