ams OSRAM3.5 V White LED 3030 (1212) SMD, OSLON SSL 150 LCW CQDP.PC-LPLR-5J7K-1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
778-1210
Mfr. Part No.:
LCW CQDP.PC-LPLR-5J7K-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

White

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.5 V

Luminous Intensity

27 → 31 cd

Number of Pins

2

Viewing Angle

150 °

Luminous Flux

112 → 140 lm

Lens Shape

Round

Series

OSLON SSL 150

Colour Temperature

4500K

Dimensions

3.1 x 3.1 x 1.58mm

Lens Colour

Clear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy