Osram Opto2.15 V Amber LED PLCC 4 SMD, Power TOPLED Lens LA E65F-S2U1-1-2A2B+DW-24-3A4B

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
778-1188
Mfr. Part No.:
LA E65F-S2U1-1-2A2B+DW-24-3A4B
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Amber

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.15 V

Luminous Intensity

4.5 → 7.1 cd

Number of Pins

4

Viewing Angle

60 °

Luminous Flux

6600 mlm

Lens Shape

Round

Dominant Wavelength

617 nm

Dimensions

3.4 x 3 x 3.5mm

Series

Power TOPLED Lens

Lens Colour

Clear

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy