Osram Opto2.95 V Blue LED 3030 (1212) SMD, OSLON Signal LB CL7P-HZJZ-3B6B

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
778-1185
Mfr. Part No.:
LB CL7P-HZJZ-3B6B
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Blue

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.95 V

Luminous Intensity

13.8 → 21.7 cd

Number of Pins

2

Viewing Angle

80 °

Luminous Flux

39000 → 71000 mlm

Lens Shape

Round

Dimensions

3.1 x 3.1 x 2.35mm

Lens Colour

Clear

Series

OSLON Signal