Osram Opto3.05 V White LED 3030 (1212) SMD, OSLON Square LUW CQAR-NPNR-JPJR-1-700
- RS Stock No.:
- 765-0649
- Mfr. Part No.:
- LUW CQAR-NPNR-JPJR-1-700
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 765-0649
- Mfr. Part No.:
- LUW CQAR-NPNR-JPJR-1-700
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Package Type | 3030 (1212) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.05 V | |
| Luminous Intensity | 96 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 359 lm | |
| Lens Shape | Round | |
| Lens Colour | Clear | |
| Dimensions | 3.1 x 3.1 x 1.88mm | |
| Series | OSLON Square | |
| Colour Temperature | 5700K | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.05 V | ||
Luminous Intensity 96 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 359 lm | ||
Lens Shape Round | ||
Lens Colour Clear | ||
Dimensions 3.1 x 3.1 x 1.88mm | ||
Series OSLON Square | ||
Colour Temperature 5700K | ||
- COO (Country of Origin):
- MY
