Osram Opto2.25 V Amber LED SMD, Golden DRAGON LA W5SM-JYKY-24-1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
765-0510
Mfr. Part No.:
LA W5SM-JYKY-24-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Amber

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.25 V

Luminous Intensity

24.5 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

74.5 lm

Lens Shape

Round

Dominant Wavelength

617 nm

Series

Golden DRAGON

Dimensions

7.2 x 6.2 x 1.9mm

Lens Colour

Clear

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy