Osram Opto2.15 V Red LED 3030 (1212) SMD, OSLON SSL 150 LR CPDP-JSJU-1

Stock information currently inaccessible
RS Stock No.:
758-7790
Mfr. Part No.:
LR CPDP-JSJU-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Red

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.15 V

Luminous Intensity

14.5 cd

Number of Pins

2

Viewing Angle

150 °

Luminous Flux

64 lm

Lens Shape

Dome

Dominant Wavelength

623 nm

Lens Colour

Clear

Series

OSLON SSL 150

Dimensions

3.1 x 3.1 x 1.58mm

COO (Country of Origin):
MY