Osram Opto3.05 V White LED 3030 (1212) SMD, OSLON Square LUW CQAR-MUNQ-HPJR-1-700

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
758-7683
Mfr. Part No.:
LUW CQAR-MUNQ-HPJR-1-700
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.05 V

Luminous Intensity

89 → 105 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

259 → 330 lm

Lens Shape

Round

Colour Temperature

6000K

Dimensions

3.1 x 3.1 x 1.88mm

Series

OSLON Square

Lens Colour

Clear

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy