Osram Opto3.05 V White LED PLCC 2 SMD, DURIS E3 LCW JNSH.PC-BUCQ-5H7I-1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
758-7642
Mfr. Part No.:
LCW JNSH.PC-BUCQ-5H7I-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.05 V

Luminous Intensity

2.6 → 3.3 cd

Number of Pins

2

Viewing Angle

110 °

Luminous Flux

8100 → 9500 mlm

Lens Shape

Rectangle

Colour Temperature

5000K

Series

DURIS E3

Dimensions

3.1 x 1.5 x 1.3mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy