Osram Opto3.2 V Green LED PLCC 2 SMD, TOPLED Black Lens LT T64G-DAFA-29
- RS Stock No.:
- 753-1514
- Mfr. Part No.:
- LT T64G-DAFA-29
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 753-1514
- Mfr. Part No.:
- LT T64G-DAFA-29
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Green | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 7.2 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 528 nm | |
| Dimensions | 3.4 x 3 x 3.8mm | |
| Lens Colour | Clear | |
| Series | TOPLED Black Lens | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Green | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 7.2 cd | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 528 nm | ||
Dimensions 3.4 x 3 x 3.8mm | ||
Lens Colour Clear | ||
Series TOPLED Black Lens | ||
- COO (Country of Origin):
- MY
