ams OSRAM3.05 V White LED 3030 (1212) SMD, OSLON Square LCW CQAR.EC-MPMR-5R8T-35-700-R18

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
749-8283
Mfr. Part No.:
LCW CQAR.EC-MPMR-5R8T-35-700-R18
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

White

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.05 V

Luminous Intensity

62 cd

Number of Pins

3

Viewing Angle

120 °

Luminous Flux

180 → 224 lm

Lens Shape

Round

Series

OSLON Square

Lens Colour

Clear

Colour Temperature

3000K

Dimensions

3.1 x 3.1 x 1.95mm

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy