ams OSRAM2.95 V White LED 3030 (1212) SMD, OSLON Square LCW CQAR.PC-MSMU-5H7I-1
- RS Stock No.:
- 758-7661
- Mfr. Part No.:
- LCW CQAR.PC-MSMU-5H7I-1
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 758-7661
- Mfr. Part No.:
- LCW CQAR.PC-MSMU-5H7I-1
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Package Type | 3030 (1212) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.95 V | |
| Luminous Intensity | 77 → 89 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 224 → 280 lm | |
| Lens Shape | Round | |
| Lens Colour | Clear | |
| Series | OSLON Square | |
| Dimensions | 3.1 x 3.1 x 1.88mm | |
| Colour Temperature | 5000K | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.95 V | ||
Luminous Intensity 77 → 89 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 224 → 280 lm | ||
Lens Shape Round | ||
Lens Colour Clear | ||
Series OSLON Square | ||
Dimensions 3.1 x 3.1 x 1.88mm | ||
Colour Temperature 5000K | ||
- COO (Country of Origin):
- MY
