Osram Opto3.2 V White LED 3030 (1212) SMD, OSLON SSL 150 LCW CPDP.PC-KTLP-5H7I

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
734-4798
Mfr. Part No.:
LCW CPDP.PC-KTLP-5H7I
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

28 cd

Number of Pins

2

Viewing Angle

150 °

Luminous Flux

97 → 121 lm

Lens Shape

Round

Colour Temperature

5000K

Series

OSLON SSL 150

Dimensions

3.1 x 3.1 x 1.58mm

Lens Colour

Clear

COO (Country of Origin):
MY