Panasonic2.3 V Amber LED Side View SMD, Side View 0.5 LNJ453W82RA
- RS Stock No.:
- 716-0550
- Mfr. Part No.:
- LNJ453W82RA
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 716-0550
- Mfr. Part No.:
- LNJ453W82RA
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| LED Colours | Amber | |
| Package Type | Side View | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.3 V | |
| Luminous Intensity | 18 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 589 nm | |
| Series | Side View 0.5 | |
| Dimensions | 1.8 x 0.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
LED Colours Amber | ||
Package Type Side View | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.3 V | ||
Luminous Intensity 18 mcd | ||
Number of Pins 2 | ||
Lens Shape Rectangle | ||
Dominant Wavelength 589 nm | ||
Series Side View 0.5 | ||
Dimensions 1.8 x 0.5mm | ||
- COO (Country of Origin):
- CN
