Panasonic2.3 V Red LED 1608 (0603) SMD, ESS II LNJ237W82RA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
716-0522
Mfr. Part No.:
LNJ237W82RA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

LED Colours

Red

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.3 V

Luminous Intensity

7 mcd

Number of Pins

2

Lens Shape

Rectangle

Dominant Wavelength

630 nm

Series

ESS II

Dimensions

1.6 x 0.8mm

Priced to Clear

Yes

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy