Panasonic2.5 V Orange LED 1608 (0603) SMD, UTSS LNJ826W86RA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
716-0516
Mfr. Part No.:
LNJ826W86RA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

LED Colours

Orange

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

16.9 mcd

Number of Pins

2

Lens Shape

Rectangle

Dominant Wavelength

605 nm

Dimensions

1.6 x 0.8mm

Series

UTSS

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy