Osram Opto2.15 V Yellow LED PLCC 4 SMD, Power TOPLED LY ETSF-ABCA-46-1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
708-0788
Mfr. Part No.:
LY ETSF-ABCA-46-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Yellow

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.15 V

Luminous Intensity

3.6 cd

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

7425 mlm

Lens Shape

Round

Dominant Wavelength

590 nm

Series

Power TOPLED

Lens Colour

Clear

Dimensions

3.4 x 3 x 2.1mm