Osram Opto2.6 V Yellow LED SMD, LY W5SM-HZJZ-35
- RS Stock No.:
- 708-0785
- Mfr. Part No.:
- LY W5SM-HZJZ-35
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 708-0785
- Mfr. Part No.:
- LY W5SM-HZJZ-35
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Yellow | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.6 V | |
| Luminous Intensity | 18300 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 39000 → 71000 mlm | |
| Lens Shape | Round | |
| Dominant Wavelength | 595 nm | |
| Dimensions | 7.2 x 6.2 x 1.9mm | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Yellow | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.6 V | ||
Luminous Intensity 18300 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 39000 → 71000 mlm | ||
Lens Shape Round | ||
Dominant Wavelength 595 nm | ||
Dimensions 7.2 x 6.2 x 1.9mm | ||
