ams OSRAM3.6 V Green LED SMD, OSTAR Projection Compact LE T Q9WN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
708-0769
Mfr. Part No.:
LE T Q9WN
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Green

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.6 V

Number of Pins

2

Dominant Wavelength

525 nm

Dimensions

3.65 x 3.9 x 1.13mm

Series

OSTAR Projection Compact

Lens Colour

Clear

COO (Country of Origin):
MY