Osram Opto3.55 V Green LED SMD, Platinum DRAGON LT W5SN-KYLY-25-0

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
708-0744
Mfr. Part No.:
LT W5SN-KYLY-25-0
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Green

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.55 V

Luminous Intensity

38.6 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

116 lm

Lens Shape

Round

Dominant Wavelength

528 nm

Dimensions

7.2 x 6.2 x 1.9mm

Lens Colour

Clear

Series

Platinum DRAGON

COO (Country of Origin):
MY