Osram Opto3.2 V Blue LED SMD, Golden DRAGON LD W5SM-4S4T-35-0

Bulk discount available

Subtotal (1 unit)*

£2.43

(exc. VAT)

£2.92

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 7£2.43
8 - 39£2.38
40 - 199£2.33
200 - 399£2.28
400 +£1.31

*price indicative

Packaging Options:
RS Stock No.:
708-0671
Mfr. Part No.:
LD W5SM-4S4T-35-0
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Blue

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Radiant Flux

905mW

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

350 mW

Lens Shape

Round

Dominant Wavelength

455 nm

Lens Colour

Clear

Dimensions

7.2 x 6.2 x 1.9mm

Series

Golden DRAGON

COO (Country of Origin):
MY