Osram Opto3.2 V White LED SMD, Golden DRAGON LCW W5SM-JXKY-4O9Q-0
- RS Stock No.:
- 708-0640
- Mfr. Part No.:
- LCW W5SM-JXKY-4O9Q-0
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 708-0640
- Mfr. Part No.:
- LCW W5SM-JXKY-4O9Q-0
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 24 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 45000 → 97000 mlm | |
| Lens Shape | Round | |
| Dimensions | 7.2 x 6.2 x 1.9mm | |
| Lens Colour | Clear | |
| Colour Temperature | 3500K | |
| Series | Golden DRAGON | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 24 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 45000 → 97000 mlm | ||
Lens Shape Round | ||
Dimensions 7.2 x 6.2 x 1.9mm | ||
Lens Colour Clear | ||
Colour Temperature 3500K | ||
Series Golden DRAGON | ||
- COO (Country of Origin):
- MY
