Osram Opto2.8 V White LED 1006 (0402) SMD, CHIPLED 0402 LW QH8G-Q2S2-3K5L
- RS Stock No.:
- 697-3840
- Mfr. Part No.:
- LW QH8G-Q2S2-3K5L
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 697-3840
- Mfr. Part No.:
- LW QH8G-Q2S2-3K5L
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Package Type | 1006 (0402) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.8 V | |
| Luminous Intensity | 185 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 °, 145 ° | |
| Luminous Flux | 0.53 lm | |
| Lens Shape | Rectangle | |
| Lens Colour | Yellow | |
| Colour Temperature | 5600K | |
| Series | CHIPLED 0402 | |
| Dimensions | 1 x 0.5 x 0.4mm | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Package Type 1006 (0402) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.8 V | ||
Luminous Intensity 185 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 °, 145 ° | ||
Luminous Flux 0.53 lm | ||
Lens Shape Rectangle | ||
Lens Colour Yellow | ||
Colour Temperature 5600K | ||
Series CHIPLED 0402 | ||
Dimensions 1 x 0.5 x 0.4mm | ||
