ROHM2.2 V Green LED 2012 (0805) SMD, SML-210PT T86

Unavailable
RS will no longer stock this product.
RS Stock No.:
694-2786
Mfr. Part No.:
SML-210PT T86
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colours

Green

Package Type

2012 (0805)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

4 mcd

Number of Pins

2

Lens Shape

Rectangle

Dominant Wavelength

560 nm

Lens Colour

Clear

Dimensions

2012mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy