Osram Opto3.2 V White LED SMD, SIDELED LW A6SG-V2BA-JKPL
- RS Stock No.:
- 688-9578
- Mfr. Part No.:
- LW A6SG-V2BA-JKPL
- Brand:
- OSRAM Opto Semiconductors
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.59
(exc. VAT)
£1.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.318 | £1.59 |
| 50 - 95 | £0.21 | £1.05 |
| 100 + | £0.194 | £0.97 |
*price indicative
- RS Stock No.:
- 688-9578
- Mfr. Part No.:
- LW A6SG-V2BA-JKPL
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 1.6 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 4.5 lm | |
| Lens Shape | Round | |
| Colour Temperature | 5600K | |
| Dimensions | 4.2 x 4.2 x 3.8mm | |
| Series | SIDELED | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 1.6 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 4.5 lm | ||
Lens Shape Round | ||
Colour Temperature 5600K | ||
Dimensions 4.2 x 4.2 x 3.8mm | ||
Series SIDELED | ||
- COO (Country of Origin):
- MY
