Osram Opto3.2 V White LED SMD, Golden DRAGON oval Plus LCW W5PM-JZKY-5L7N

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
688-9503
Mfr. Part No.:
LCW W5PM-JZKY-5L7N
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Number of Pins

2

Viewing Angle

120 (Horizontal) °, 70 (Vertical) °

Luminous Flux

97 lm

Lens Shape

Rectangle

Colour Temperature

4000K

Lens Colour

Clear

Dimensions

10.3 x 10mm

Series

Golden DRAGON oval Plus

COO (Country of Origin):
MY