Osram Opto3.8 V White LED PLCC 4 SMD, Advanced Power TOPLED Plus LCW G5GP-FZHX-5L7N
- RS Stock No.:
- 688-9480
- Mfr. Part No.:
- LCW G5GP-FZHX-5L7N
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£4.40
(exc. VAT)
£5.28
(inc. VAT)
- RS Stock No.:
- 688-9480
- Mfr. Part No.:
- LCW G5GP-FZHX-5L7N
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.8 V | |
| Luminous Intensity | 6.4 cd | |
| Number of Pins | 4 | |
| Viewing Angle | 135 ° | |
| Luminous Flux | 33 lm | |
| Lens Shape | Round | |
| Colour Temperature | 4000K | |
| Lens Colour | Clear | |
| Dimensions | 3.6 x 3.6mm | |
| Series | Advanced Power TOPLED Plus | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.8 V | ||
Luminous Intensity 6.4 cd | ||
Number of Pins 4 | ||
Viewing Angle 135 ° | ||
Luminous Flux 33 lm | ||
Lens Shape Round | ||
Colour Temperature 4000K | ||
Lens Colour Clear | ||
Dimensions 3.6 x 3.6mm | ||
Series Advanced Power TOPLED Plus | ||
- COO (Country of Origin):
- MY
