Osram Opto2.03 V Red LED PLCC 4 SMD, Advanced Power TOPLED Plus LR G5AP-BZCZ

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
672-9108
Mfr. Part No.:
LR G5AP-BZCZ
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Red

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.03 V

Luminous Intensity

3.4 cd

Number of Pins

4

Viewing Angle

145 °

Luminous Flux

12.5 lm

Lens Shape

Round

Dominant Wavelength

623 nm

Lens Colour

Clear

Dimensions

3.6 x 3.6 x 2.27mm

Series

Advanced Power TOPLED Plus

COO (Country of Origin):
MY