ams OSRAM3.45 V Blue LED SMD, Platinum DRAGON LB W5SN-GZJX-35-0

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
665-9419
Mfr. Part No.:
LB W5SN-GZJX-35-0
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Blue

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.45 V

Luminous Intensity

12 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

38 lm

Lens Shape

Round

Dominant Wavelength

470 nm

Series

Platinum DRAGON

Dimensions

7.2 x 6.2 x 1.9mm

Lens Colour

Clear

Priced to Clear

Yes