Osram Opto1.8 V Green LED SMD, Mini TOPLED LP M67K-D2F1-25

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
665-6163
Mfr. Part No.:
LP M67K-D2F1-25
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Green

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.8 V

Luminous Intensity

1.4 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

0.003 lm

Lens Shape

Rectangle

Dominant Wavelength

560 nm

Series

Mini TOPLED

Dimensions

2.1 x 1.5mm

Lens Colour

Clear

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy