Osram Opto1.8 V Green LED SMD, SIDELED LP A67K-F1G2-25

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
665-6151
Mfr. Part No.:
LP A67K-F1G2-25
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Green

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.8 V

Luminous Intensity

2.8 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

0.006 lm

Lens Shape

Round

Dominant Wavelength

560 nm

Lens Colour

Clear

Dimensions

4.2 x 4.2mm

Series

SIDELED

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy