Osram Opto1.8 V Orange LED 1608 (0603) SMD, SmartLED LO L29K-J2L1-24
- RS Stock No.:
- 665-6090
- Mfr. Part No.:
- LO L29K-J2L1-24
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 665-6090
- Mfr. Part No.:
- LO L29K-J2L1-24
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Orange | |
| Package Type | 1608 (0603) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.8 V | |
| Luminous Intensity | 14 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 160 ° | |
| Luminous Flux | 0.04 lm | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 606 nm | |
| Dimensions | 1.7 x 0.8 x 0.65mm | |
| Lens Colour | Clear | |
| Series | SmartLED | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Orange | ||
Package Type 1608 (0603) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 1.8 V | ||
Luminous Intensity 14 mcd | ||
Number of Pins 2 | ||
Viewing Angle 160 ° | ||
Luminous Flux 0.04 lm | ||
Lens Shape Rectangle | ||
Dominant Wavelength 606 nm | ||
Dimensions 1.7 x 0.8 x 0.65mm | ||
Lens Colour Clear | ||
Series SmartLED | ||
- COO (Country of Origin):
- MY
