Osram Opto2 V Orange LED SMD, SIDELED LO A676-S1T1-24

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
665-6078
Mfr. Part No.:
LO A676-S1T1-24
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Orange

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

355 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

0.75 lm

Lens Shape

Round

Dominant Wavelength

606 nm

Series

SIDELED

Dimensions

4.2 x 4.2mm

Lens Colour

Clear

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy