Osram Opto3.2 V White LED PLCC 2 SMD, TOPLED LW T6SC-S2U1-3K6L

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
664-8320
Mfr. Part No.:
LW T6SC-S2U1-3K6L
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

560 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

1.06 lm

Lens Shape

Round

Dimensions

3.4 x 3mm

Series

TOPLED

Colour Temperature

5600K

COO (Country of Origin):
CN