Osram Opto3 V Green LED PLCC 2 SMD, TOPLED LT T673-P1Q2-25

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
664-8188
Mfr. Part No.:
LT T673-P1Q2-25
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Green

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3 V

Luminous Intensity

112 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

0.24 lm

Lens Shape

Round

Dominant Wavelength

529 nm

Series

TOPLED

Lens Colour

Clear

Dimensions

3.4 x 3mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy