ams OSRAM3 V Green LED SMD, Mini TOPLED LT M673-N1R2-25

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
664-8181
Mfr. Part No.:
LT M673-N1R2-25
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

Green

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3 V

Luminous Intensity

104 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

0.29 lm

Lens Shape

Rectangle

Dominant Wavelength

529 nm

Lens Colour

Clear

Dimensions

2 x 1.4 x 1.3mm

Series

Mini TOPLED

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy