Osram Opto4.4 V Green LED PLCC 4 SMD, Power TOPLED LT E67C-T1U2-35
- RS Stock No.:
- 664-8172
- Mfr. Part No.:
- LT E67C-T1U2-35
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 664-8172
- Mfr. Part No.:
- LT E67C-T1U2-35
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Green | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 4.4 V | |
| Luminous Intensity | 710 mcd | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 1.5 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 525 nm | |
| Dimensions | 3.4 x 3mm | |
| Lens Colour | Clear | |
| Series | Power TOPLED | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Green | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 4.4 V | ||
Luminous Intensity 710 mcd | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Luminous Flux 1.5 lm | ||
Lens Shape Round | ||
Dominant Wavelength 525 nm | ||
Dimensions 3.4 x 3mm | ||
Lens Colour Clear | ||
Series Power TOPLED | ||
