Osram Opto3.2 V Green LED SMD, PointLED LT P4SG-V1AB-36-1
- RS Stock No.:
- 664-8144
- Mfr. Part No.:
- LT P4SG-V1AB-36-1
- Brand:
- OSRAM Opto Semiconductors
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.43
(exc. VAT)
£4.115
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 25 | £0.686 | £3.43 |
| 30 - 145 | £0.512 | £2.56 |
| 150 - 745 | £0.41 | £2.05 |
| 750 - 1495 | £0.344 | £1.72 |
| 1500 + | £0.294 | £1.47 |
*price indicative
- RS Stock No.:
- 664-8144
- Mfr. Part No.:
- LT P4SG-V1AB-36-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Green | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 1255 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 3.61 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 528 nm | |
| Dimensions | 2 x 1.35 x 0.87mm | |
| Series | PointLED | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Green | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 1255 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 3.61 lm | ||
Lens Shape Round | ||
Dominant Wavelength 528 nm | ||
Dimensions 2 x 1.35 x 0.87mm | ||
Series PointLED | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- MY
