Osram Opto1.8 V Yellow LED PLCC 2 SMD, TOPLED RG LY T77K-J2M1-26

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
654-6401
Mfr. Part No.:
LY T77K-J2M1-26
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Yellow

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.8 V

Luminous Intensity

22.4 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

0.04 lm

Lens Shape

Round

Dominant Wavelength

587 nm

Series

TOPLED RG

Lens Colour

Clear

Dimensions

3.4 x 3mm