Osram Opto2 V Red LED PLCC 4 SMD, Multi TOPLED SFH 331-JK
- RS Stock No.:
- 654-5644
- Mfr. Part No.:
- SFH 331-JK
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 654-5644
- Mfr. Part No.:
- SFH 331-JK
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Red | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2 V | |
| Luminous Intensity | 6 mcd | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 635 nm | |
| Series | Multi TOPLED | |
| Lens Colour | Clear | |
| Dimensions | 2.4 x 2.4 x 0.9mm | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Red | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2 V | ||
Luminous Intensity 6 mcd | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Lens Shape Round | ||
Dominant Wavelength 635 nm | ||
Series Multi TOPLED | ||
Lens Colour Clear | ||
Dimensions 2.4 x 2.4 x 0.9mm | ||
