Osram Opto3.2 V Blue LED SMD, SIDELED LB A67C-P2S1-35

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
654-5307
Mfr. Part No.:
LB A67C-P2S1-35
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Blue

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

224 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

0.42 lm

Lens Shape

Round

Dominant Wavelength

470 nm

Dimensions

4.2 x 4.2mm

Series

SIDELED

Lens Colour

Clear